You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Multimedia Wall Plate, HDMI 2.0 / USB-B / VGA -
122.392UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 122.392UK
- Order Code:
- AV30623
- Also Known As:
- GTIN UPC EAN: 5015972234693
- Technical Datasheet:
- 122.392UK Datasheet
Product Overview
- Front Connections: HDMI socket, USB-B socket and VGA socket
- Rear Connections: HDMI socket, USB-A socket and VGA all on flyleads
- HDMI version 2.0, supporting resolutions up to 4K UHD
- USB 2.0 Type-B, ideal for peripheral connection
- Compatible with industry standard single gang back boxes
- White plastic housing with fixing screws included
- Dimensions (HxWxD): 86x86x10mm
Contents
Wall plate only
Product Information
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.40 (£17.28) | ( ) |
3+ | £13.29 (£15.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.