You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI To Scart Converter -
122.417UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 122.417UK
- Order Code:
- AV30138
- Also Known As:
- 122.417UK, GTIN UPC EAN: 5015972220993
- Technical Datasheet:
- 122.417UK Datasheet
Product Overview
- Ideal for connecting Blu-ra players, HD game consoles and HD set-top boxes to displays with an analogue scart input
- Supports HDMI input up to v1.3 @60fps
- Switchable output for PAL/NTSC displays
- Up to 10.2Gb/s baud rate, 300MHz bandwidth
- Max. cable length: 7m (HDMI input), 8m (Scart output)
- Powered by USB connection (USB lead included)
- Connections: HDMI in, Scart out
- Dimensions (HxWxD): 25x89x58mm
Contents
Converter, USB cable and user guide
Product Information
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.39 (£10.07) | ( ) |
3+ | £7.78 (£9.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.