You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 A Socket Wall Plate Module, 50x25mm -
122.532UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 122.532UK
- Order Code:
- AV28384
- Also Known As:
- 122.532UK, GTIN UPC EAN: 5015972206249
- Technical Datasheet:
- 122.532UK Datasheet
Product Range Selector (AV:Link Modular Wall Plate System)
See all from this product rangeProduct Overview
- USB 3.0 A socket to USB A socket coupler module
- Pigtail length is 150mm
- Takes up one module space
- 50x25mm module size
Product Information
- :
- AV:Link Modular Wall Plate System
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.73 (£6.88) | ( ) |
5+ | £5.22 (£6.26) | ( ) |
25+ | £4.77 (£5.72) | ( ) |
50+ | £4.41 (£5.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.