You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scart to HDMI Converter -
122.416UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 122.416UK
- Order Code:
- AV30137
- Also Known As:
- 122.416UK, GTIN UPC EAN: 5015972220986
- Technical Datasheet:
- 122.416UK Datasheet
Product Overview
- Ideal for connecting VCRs, DVD players and similar devices to a modern display
- Switchable 720/1080p HDMI output
- Supports PAL/M/N, NTSC3/NTSC4 & SECAM formats
- Max. cable length: 8m (Scart input), 7m (HDMI output)
- LED indicator for power status
- Powered by USB connection (USB lead included)
- Connections: Scart in, HDMI out
- Dimensions (HxWxD): 25x89x58mm
Contents
Converter, USB cable and user guide
Product Information
Technical Documents (2)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 23/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
40 more will be available week commencing 23/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.09 (£10.91) | ( ) |
3+ | £8.48 (£10.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.