You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K HDMI Extender Over Ethernet Kit, 100m Range - 

128.839UK

128.839UK - 4K HDMI Extender Over Ethernet Kit, 100m Range
128.839UK - 4K HDMI Extender Over Ethernet Kit, 100m Range
128.839UK - 4K HDMI Extender Over Ethernet Kit, 100m Range
128.839UK - 4K HDMI Extender Over Ethernet Kit, 100m Range
128.839UK - 4K HDMI Extender Over Ethernet Kit, 100m Range
128.839UK - 4K HDMI Extender Over Ethernet Kit, 100m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
128.839UK
Order Code:
AV29428
Product Range
-
Also Known As:
128.839UK, GTIN UPC EAN: 5015972219126

Product Overview

This extender kit that allows 4K and FullHD HDMI signals to be sent between devices at distances up to 100m using a single shielded network lead. The kit works using a single Cat5 or Cat6 lead, instead of HDMI, to transmit high definition signals over a long distance, vastly reducing costs but without reducing the picture quality. The IR function enables simple control of transmission devices remotely and an audio extraction function allows connection to headphones, speakers and amplifiers using a 3.5mm audio lead (not supplied).
  • Easy transmission of 4K and FHD signals up to 100m using a single Ethernet lead with supplied transmitter and receiver boxes
  • Simple plug & play connection and installation
  • Requires Cat5e/6 STP/FTP lead connection (not supplied)
  • Audio extraction function for connection to speakers and amplifiers
  • Built-in IR function enables control of transmission devices remotely
  • Gold plated HDMI connectors for optimum signal transfer
  • HDCP2.2 Compliant, HDMI 1.4 4K @ 30Hz
  • Supports DTS-HD/Dolby-trueHD/DTS/Dolby-AC3/DSD audio formats
  • Supplied with fixing brackets for rack mounting
  • Max. range 100m
  • Power supply: 5V DC, 1A
  • Dimensions (HxWxD): 18x45x82mm (each)
  • Weight: 120g (each)

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Sound & Video

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

128.839UK, GTIN UPC EAN: 5015972219126

27 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£53.03 ( £63.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £53.03 (£63.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £49.49 (£59.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --