You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x4 4K UHD 60Hz HDMI 2.0 Matrix Switch -
128.850UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 128.850UK
- Order Code:
- AV30473
- Also Known As:
- 128.850UK, GTIN UPC EAN: 5015972228029
- Technical Datasheet:
- 128.850UK Datasheet
Product Overview
- Easily switch between four HDMI source devices and four display outputs
- Supports HDMI 2.0 resolutions up to 4K UHD with 8/10/12-bit Deep Colour
- Use with HDMI cables up to 30m per input/output for 1080p & 4K @30Hz resolutions, or 10m cables for 4K @60Hz
- Dolby AC3, Dolby TrueHD, DTS/DTS-HD, DSD and LPCM 7.1 audio format support
- S/PDIF Digital and 3.5mm analogue audio outputs for headphones or speakers
- Supplied with wireless IR remote for convenient control (uses 2x AAA batteries, not included)
- Intuitive control options with switching buttons and RS232 serial commands
- Smart EDID management with DIP selection switches for specific settings
- Maximum transfer rate of 18Gb/s
- HDMI 2.0 and HDCP 2.2 compliant
- Gold plated HDMI connections to maintain signal quality
- Dimensions (HxWxD): 26x276x143mm
Contents
Switch, AC adaptor, IR remote and user guide
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.11 (£134.53) | ( ) |
3+ | £105.04 (£126.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.