You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 4K 30Hz HDMI Video Capture Card -
128.836UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 128.836UK
- Order Code:
- AV30472
- Product Range
- -
- Also Known As:
- 128.836UK, GTIN UPC EAN: 5015972228012
- Technical Datasheet:
- 128.836UK Datasheet
Product Overview
- Supports input resolution up to 4K @30Hz, and output at 1080p Full HD @30Hz
- Video Format: 8/10/12-bit Deep Colour
- Video Output: YUV, JPEG
- Audio Format: LPCM
- 15m Maximum HDMI cable length
- Connections: HDMI in, USB out
- Dimensions (HxWxD): 13x64x28mm
Contents
Capture device and user guide
Product Information
- :
- HDMI
- :
- USB
- :
- -
Technical Documents (2)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.58 (£15.10) | ( ) |
3+ | £11.62 (£13.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.