You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 to 4 Matrix Speaker Switch & Volume - 

AV20576

AV20576 - 2 to 4 Matrix Speaker Switch & Volume

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
AV20576
Order Code:
AV20576
Also Known As:
128.303UK, GTIN UPC EAN: 5015972023549

Product Overview

This Matrix Speaker Switch + Volume unit for stereo amplifiers has 2 inputs and 4 outputs. Any of the inputs may be routed to any of the outputs, or the same input may be routed to all outputs or any combination. Simply connect the output of the amplifiers to the inputs, these inputs can then be routed to four different stereo speaker sets in four different locations, each speaker set can be individually activated via the push buttons on the front of the unit and individual volume controls.
  • Enables four pairs of speakers to be connected to two separate amplifiers
  • Heavy duty push buttons
  • Built-in overload protection
  • Designed for 4-16Ω speakers
  • Individual A/B switch per zone
  • Individual volume controls with black aluminium finish
  • Black aluminium housing
  • Wiring Gauge: 14 to 22 gauge
  • Inputs: 2x Stereo
  • Outputs: 4x Stereo
  • Power per channel: 100W max
  • Dimensions (WxHxD): 432 x 64 x 133mm
  • Weight 3.67kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

128.303UK, GTIN UPC EAN: 5015972023549

3 In stock Need more?

???PF_PDP_RSP_SUP???

£98.63 ( £118.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £98.63 (£118.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £95.95 (£115.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --