You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ear Shots Pro LED True Wireless Earphones with Active Noise Cancelling, White - 

EAR SHOTS PRO LED

EAR SHOTS PRO LED - Ear Shots Pro LED True Wireless Earphones with Active Noise Cancelling, White
EAR SHOTS PRO LED - Ear Shots Pro LED True Wireless Earphones with Active Noise Cancelling, White
EAR SHOTS PRO LED - Ear Shots Pro LED True Wireless Earphones with Active Noise Cancelling, White
EAR SHOTS PRO LED - Ear Shots Pro LED True Wireless Earphones with Active Noise Cancelling, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
EAR SHOTS PRO LED
Order Code:
AV30620
Product Range
-
Also Known As:
GTIN UPC EAN: 5015972234914
See all Technical Docs

Product Overview

The AV:Link Ear Shots Pro LED feature active noise cancelling technology to create distraction-free environment so you can enjoy your favorite tunes. The LED touchscreen provides convenient control over your music and calls without needing access to your device. The latest Bluetooth 5.4 connectivity ensures optimum transmission and full compatibility with Android & iOS devices. Thanks to the included charging case, the earphones provide up to 25 hours of playback for all-day entertainment.
  • True wireless earphones with Bluetooth 5.4 connectivity
  • Active noise cancellation blocks out almost all noise for immersive sound
  • Built-in microphone with ENC technology for crystal clear calls
  • Unique LED touch screen provides intuitive control for music and calls
  • Provides up to 5 hours music playtime plus 20 hours from the charging case
  • Earphones and charging case fully charged in approx. 1 hour
  • Customisable silicone ear tips ensure a comfortable fit

Product Information


:
2.4GHz

:
20Hz

:
20kHz

:
13mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972234914

7 In stock Need more?

???PF_PDP_RSP_SUP???

£17.43 ( £20.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.43 (£20.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £16.17 (£19.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --