You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100" 4:3 Electric Projector Screen -
EPS100-4:3
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- EPS100-4:3
- Order Code:
- AV25485
- Also Known As:
- 952.322UK, GTIN UPC EAN: 5015972158548
Product Overview
- Fitted with In-line control switch
- RF remote control included (433.92MHz)
- Black border enhances the definition of the projected image
- Adjustable drop and retract distance limiter
- Viewing angle: 100°
- Flame retardant and mildew proof
- Low noise electric motor
- Lead length: 1.5m (plug-controller), 1.5m (controller-housing)
- 4:3 Format
- Screen Size: 100" (2540mm)
- Screen Area (WxH): 1980x1470mm
- Border Size: 40mm
- Max. Drop: 1795mm
- Housing Size: 2320x88x88mm
- Gain: 1.1
- Power: 230Vac, 50Hz
Warnings
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £90.90 (£109.08) | ( ) |
3+ | £83.83 (£100.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.