You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120" 16:9 Electric Projector Screen with Tension Syste - 

ESTT120-16:9

ESTT120-16:9 - 120" 16:9 Electric Projector Screen with Tension Syste
ESTT120-16:9 - 120" 16:9 Electric Projector Screen with Tension Syste
ESTT120-16:9 - 120" 16:9 Electric Projector Screen with Tension Syste

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
ESTT120-16:9
Order Code:
AV30450
Product Range
AV:Link Electric Tensioned Projector Screens
Also Known As:
952.303UK, GTIN UPC EAN: 5015972230725
Technical Datasheet:
ESTT120-16:9   Datasheet
See all Technical Docs

Product Range Selector (AV:Link Electric Tensioned Projector Screens)

See all from this product range

Product Overview

Professional large format electric projector screen that features an elastic tightening system that balances surface tension to ensure a completely smooth viewing area. The matt white PVC screen is perfect for high resolution 4K content and can be controlled from anywhere in the room with the included remote control. The durable housing also has built-in brackets for easy mounting either on the wall or ceiling.
  • Large format, soft white PVC screen with black border
  • Widescreen 16:9 display ratio with 150° viewing angle
  • Elastic tension system ensures the viewing area stays smooth and wrinkle-free
  • Reliable, low noise synchronous electric motor
  • RF remote control for wireless control (battery not included)
  • Rugged iron housing with brackets for easy wall or ceiling mounting
  • 230V AC 50Hz power supply, comes with 1.5m UK mains lead
  • Screen Dimensions: 1820x2430mm
  • Housing Dimensions: 90x3290x90mm
  • Weight: 19kg

Contents

Screen, remote control, UK mains lead, fixings kit and user guide

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
AV:Link Electric Tensioned Projector Screens

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.303UK, GTIN UPC EAN: 5015972230725

6 In stock Need more?

???PF_PDP_RSP_SUP???

£211.09 ( £253.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £211.09 (£253.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £196.95 (£236.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --