You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100" Portable Floor Standing Pull Up Projector Screen, 16:9 - 

FSS100-16:9

FSS100-16:9 - 100" Portable Floor Standing Pull Up Projector Screen, 16:9
FSS100-16:9 - 100" Portable Floor Standing Pull Up Projector Screen, 16:9
FSS100-16:9 - 100" Portable Floor Standing Pull Up Projector Screen, 16:9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
FSS100-16:9
Order Code:
AV30411
Also Known As:
952.313UK, GTIN UPC EAN: 5015972230749

Product Range Selector (AV:Link - 16:9 Portable Floor Standing Pull Up Projector Screens)

See all from this product range

Product Overview

Both quick and easy to move to your desired location and set up, these portable floor standing screens provide a professional solution for both home and business applications. An ingenious gas spring support system means you simply open the case then lift the screen out to your desired height and its ready to use. A rugged metal housing and carry handle makes storage and transportation a breeze. Ideal for home entertainment, office meetings, education, hospitality and more.
  • Easy to set up, simply twist out the feet, open the safety catches and lid, then pull up to your desired height and it's ready to go!
  • Freestanding stable design for use indoors or outdoors
  • Gas spring support system allows easy adjustment to any height
  • Rugged metal housing with carry handle for easy transportation
  • Ideal for home entertainment, office meetings, education, hospitality and more
  • Screen ratio: 16:9
  • Viewing angle: 150°
  • Floor height: 215cm (maximum)
  • Screen size: 100" (254cm)
  • Screen dimensions: 222cm x 125cm
  • Dimensions (folded away): 12cm x 14cm x 230cm
  • Weight: 14kg

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
AV:Link - 16:9 Portable Floor Standing Pull Up Projector Screens

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

952.313UK, GTIN UPC EAN: 5015972230749

31 In stock Need more?

???PF_PDP_RSP_SUP???

£138.37 ( £166.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £138.37 (£166.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £129.28 (£155.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --