You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x2 4K UHD HDMI 2.0 Matrix Switch - 128.849UK -
HDX42V2.0
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- HDX42V2.0
- Order Code:
- AV30148
- Product Range
- -
- Also Known As:
- 128.849UK, GTIN UPC EAN: 5015972223949
- Technical Datasheet:
- HDX42V2.0 Datasheet
Product Overview
- Easily switch between four HDMI sources and two HDMI display outputs
- Supports HDMI 2.0 resolutions up to 4K UHD @60Hz with 8/10/12 bit deep colour
- Supports DTS, DTS-HD, DSD, Dolby-AC3 and Dolby True audio formats
- Provides optical SPDIF and analogue audio outputs for separate speakers or headphones
- Smart EDID management
- Intuitive control via wireless IR remote (requires 2x AAA batteries, not included)
- Gold plated HDMI connections for optimal signal quality
- Connections: 4x HDMI in, 2x HDMI out, 2x Toslink, 2x 3.5mm audio
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor, IR remote and user guide
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.50 (£60.60) | ( ) |
| 3+ | £46.97 (£56.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























