You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Noise Cancelling Bluetooth Headphones - 100.642UK -
ISOLATE SE
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- ISOLATE SE
- Order Code:
- AV29969
- Product Range
- AV:Link Noise Cancelling Headphones
- Also Known As:
- 100.642UK, GTIN UPC EAN: 5015972220870
Product Range Selector (AV:Link Noise Cancelling Headphones)
See all from this product rangeProduct Overview
- Digital active noise cancelling
- 40mmØ professional neodymium drivers
- Super soft cushioned earcups and lightweight design
- Foldable headband and swivel earcups
- Inbuilt rechargeable battery provides up to 24h of continuous playback
- Bluetooth 5.0 connectivity (up to 10m range)
- Earcup controls for track selection, volume and hands-free calls
- Supplied with hard carry case, USB-C charging lead and 3.5mm audio lead
- Weight: 225g
Applications
Audio, Music, Public, Domestic, Consumer Electronics
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- 3.5mm Audio
- :
- AV:Link Noise Cancelling Headphones
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.80 (£35.76) | ( ) |
3+ | £27.53 (£33.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.