You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono/Stereo Hi-Fi Headphones, Black - 100.616UK -
MSH40
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- MSH40
- Order Code:
- AV23839
- Also Known As:
- 100.616UK, GTIN UPC EAN: 5015972016244
Product Overview
- Adjustable circumaural earpads
- Independent left and right volume controls
- Switchable between mono/stereo
- Single side coiled lead
- Mylar speakers with anisotropic ferrite magnets
- Supplied with 3.5mm to 6.35mm stereo jack adaptor
- Sensitivity: 105dB
- Power: 100mW
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- Anisotropic Magnet
- :
- 3.5mm Stereo Jack Plug
- :
- 1.2m
Technical Documents (0)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.38 (£14.86) | ( ) |
3+ | £11.37 (£13.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.