You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phono Preamplifier for Turntable - 128.513UK -
STP-2
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- STP-2
- Order Code:
- DP35054
- Product Range
- -
- Also Known As:
- 128.513UK, GTIN UPC EAN: 5015972099919
Product Overview
- Stereo preamplifier for use with turntables fitted with magnetic cartridges
- Amplifies the signal to match it to the line or CD input of an amplifier
- On/Off switch
- Equalization: RIAA correction
- Frequency response: 30Hz - 20kHz
- Gain: 34dB
- Input impedance: 50k Ohms
- Output impedance: 50k Ohms
- Battery (optional): 9V DC (1x PP3)
- Mains adaptor included
- Power supply: 9V DC, 300mA
- Dimensions (WxHxD): 70x30x90mm
- Weight: 250g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.96 (£11.95) | ( ) |
| 2+ | £9.34 (£11.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























