You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100" 4:3 Manual Tripod Projector Screen - 

TPS100-4:3

TPS100-4:3 - 100" 4:3 Manual Tripod Projector Screen
TPS100-4:3 - 100" 4:3 Manual Tripod Projector Screen
TPS100-4:3 - 100" 4:3 Manual Tripod Projector Screen
TPS100-4:3 - 100" 4:3 Manual Tripod Projector Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
TPS100-4:3
Order Code:
AV30150
Also Known As:
952.335UK, GTIN UPC EAN: 5015972224380
Technical Datasheet:
TPS100-4:3   Datasheet
See all Technical Docs

Product Overview

Freestanding, manually operated projector screen with matt white finish and black border. The screen is easy to set up and simply hooks onto the integral backrest. When not in use, the screen retracts and the stand folds away for easy storage. The screen is the perfect solution for classrooms, business presentations and home cinema use.
  • All-in-one freestanding projector screen
  • Matt white screen with 40mm black border
  • 4:3 Screen ratio with 100° viewing angle
  • Quick and simple assembly
  • Screen simply retracts and stand folds up for easy storage when not in use
  • Steel housing with tripod stand
  • Screen Dimensions: 1500x2000mm
  • Housing Dimensions: 70x2100x70mm

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.335UK, GTIN UPC EAN: 5015972224380

3 In stock Need more?

???PF_PDP_RSP_SUP???

£72.72 ( £87.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.72 (£87.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £67.67 (£81.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --