You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort Male to HDMI Male Lead, 0.5m Black -
DPPH-0.5
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- DPPH-0.5
- Order Code:
- AV27559
- Product Range
- -
- Technical Datasheet:
- DPPH-0.5 Datasheet
Product Overview
- Gold plated contacts
Footnotes
Product Information
- :
- DisplayPort Plug
- :
- HDMI Plug to DisplayPort Plug
- :
- HDMI Plug
- :
- 1.64ft
- :
- 500mm
- :
- Black
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 30/06/25
Order now. Pay nothing until products are dispatched31 more will be available week commencing 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.50 (£6.60) | ( ) |
5+ | £5.08 (£6.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.