You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 1080p Micro HDMI Male to HDMI Male Lead with Ethernet, Gold Plated Connectors, 5m Braided -
HCA-5B
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HCA-5B
- Order Code:
- AV27597
- Product Range
- -
- Technical Datasheet:
- HCA-5B Datasheet
Product Overview
- Supports 1080p @60Hz
- Braided leads for superior protection from abrasion
- Stylish aluminium head shells
- Strain relief protects cabling during bending
- Gold plated HDMI connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to Micro HDMI Plug
- :
- Micro HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (1)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.10 (£8.52) | ( ) |
5+ | £6.60 (£7.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.