You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 8K HDMI 2.1 Lead Ethernet/ARC, Gold Plated, 1.5m -
HH22-1.5
Product Range Selector (AV Star 8K HDMI 2.1 Leads)
See all from this product rangeProduct Overview
- HDMI cable full 19+1 pins
- 2.1 version (1.4 & 2.0 back compliant) with Ethernet & ARC
- GOLD plated connector
- ALMG, triple shield to protect signal
- RoHS soft PVC jacket for lifetime protection
- Pure oxygen-free copper for ultimate conductivity
- Supports 3D, 8K@60HZ, 48Gbps, 4K@120Hz
- Includes PE bag packing for protection from abrasion
Applications
Audio Visual, Business, Commercial, Public, Education
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 5ft
- :
- 1.5m
- :
- Black
- :
- AV Star 8K HDMI 2.1 Leads
Technical Documents (0)
21 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.48 (£4.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.