You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Active 4K HDMI Lead with Ethernet, Male to Male, 10m Blue -
HHAC-B10
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHAC-B10
- Order Code:
- AV27647
- Product Range
- -
- Technical Datasheet:
- HHAC-B10 Datasheet
Product Overview
- Supports 4K 4:4:4 @30Hz
- Active chipset boosts the signal to maintain superior performance
- Audio Return Channel (ARC)
- Shielded OFC cable with gold plated connectors
- Aluminium head shells with colourful blue finish
- Strain relief protects cabling during bending
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (1)
83 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.60 (£27.12) | ( ) |
5+ | £21.20 (£25.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.