You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, HDLock Connectors, 2m Black -
HHL-2
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHL-2
- Order Code:
- AV27690
- Product Range
- -
- Technical Datasheet:
- HHL-2 Datasheet
Product Overview
- Features HDLock connectors with latches for a secure connection
- Supports 4K transfer rates up to 18Gb/s @60Hz
- Audio Return Channel (ARC)
- Shielded cable with gold plated connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 15/11/25
Order now. Pay nothing until products are dispatched68 more will be available week commencing 15/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.95 (£4.74) | ( ) |
5+ | £3.65 (£4.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.