You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hybrid Optical DisplayPort 1.4 Lead, 5m Black -
HHOC-DP5
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHOC-DP5
- Order Code:
- AV28606
- Product Range
- -
- Technical Datasheet:
- HHOC-DP5 Datasheet
Product Overview
- Supports resolutions up to 4K Ultra HD
- Video bandwidth up to 32Gbps @120Hz
- Hybrid wire construction; fibre (50/125um MMF) & 7C copper wire
- CL2 PVC cable jacket, OD:4.6-4.8mm
- 24K Gold plated connectors
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug to DisplayPort Plug
- :
- DisplayPort Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- -
Technical Documents (1)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.06 (£32.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.