You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hybrid Optical DisplayPort 1.4 Lead, 70m Black - 

HHOC-DP70

HHOC-DP70 - Hybrid Optical DisplayPort 1.4 Lead, 70m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV STAR AV STAR
Manufacturer Part No:
HHOC-DP70
Order Code:
AV28615
Product Range
-
Technical Datasheet:
HHOC-DP70   Datasheet
See all Technical Docs

Product Overview

Advanced DisplayPort lead that utilises hybrid optical cable for lossless signal quality; delivers crystal clear digital images with up to 4K UHD resolution instantly.
  • Capable of transmitting video signals up to 70m
  • Supports resolutions up to 4K Ultra HD
  • Video bandwidth up to 32Gbps @120Hz
  • Hybrid wire construction; fibre (50/125um MMF) & 7C copper wire
  • CL2 PVC cable jacket, OD:4.6-4.8mm
  • 24K Gold plated connectors

Contents

Lead only

Product Information


:
DisplayPort Plug

:
DisplayPort Plug to DisplayPort Plug

:
DisplayPort Plug

:
229.66ft

:
70m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£42.93 ( £51.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.93 (£51.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --