You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K HDMI Lead with Ethernet, Male to Male, Slim Cable, 3m White -
HHSW-3
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHSW-3
- Order Code:
- AV27754
- Product Range
- -
- Technical Datasheet:
- HHSW-3 Datasheet
Product Overview
- Ultra slim cable with compact head shells, ideal for applications with space restrictions
- Supports 4K 4:4:4 @30Hz
- Audio Return Channel (ARC)
- Shielded cable with gold plated connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 9.8ft
- :
- 3m
- :
- White
- :
- -
Technical Documents (1)
54 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 26/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
80 more will be available week commencing 26/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.25 (£6.30) | ( ) |
5+ | £4.88 (£5.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.