You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMIThin Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, 1m Black -
HHT1.4-1
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- HHT1.4-1
- Order Code:
- AV27768
- Product Range
- -
- Technical Datasheet:
- HHT1.4-1 Datasheet
Product Overview
- Short, ultra compact HDMI connectors that allow TVs to sit flush against the wall
- Ultra slim cable for applications with space restrictions
- Transfer rates up to 18Gb/s @60Hz, supports 4K 4:4:4
- Audio Return Channel (ARC)
- OFC Cable with gold plated connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
70 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
180 more will be available week commencing 15/11/25
180 more will be available week commencing 13/12/25
180 more will be available week commencing 17/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
180 more will be available week commencing 15/11/25
180 more will be available week commencing 13/12/25
180 more will be available week commencing 17/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.75 (£4.50) | ( ) |
5+ | £3.47 (£4.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.