You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Aerial Fly Lead Coaxial Male to Male, 2m Black -
TVA-2
- Manufacturer:
- AV STAR AV STAR
- Manufacturer Part No:
- TVA-2
- Order Code:
- AV27808
- Product Range
- -
- Technical Datasheet:
- TVA-2 Datasheet
Product Overview
- Plug to plug TV lead, ideal for aerial connections between equipment
- Suitable for analogue, digital & HD digital TV aerial connections
- Stylish aluminium head shells
- Shielded OFC cable with gold plated contacts
Product Information
- :
- TV, Coaxial Plug
- :
- TV, Coaxial Plug to TV, Coaxial Plug
- :
- TV, Coaxial Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
32 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 27/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
100 more will be available week commencing 27/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.88 (£3.46) | ( ) |
5+ | £2.67 (£3.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.