You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Head TV / Monitor Wall Mount 13-32" Tilt & Turn VESA Compatible, Black -
MRL12
Product Range Selector (AVF MRL12)
See all from this product rangeProduct Overview
- To fit screen sizes: 13" to 32"
- VESA compatibility: 75x75mm to 100x100mm
- Tilt: 5° (up), 15° (down)
- Distance from wall: 58mm
- Free up your desk space
- Mount your screen landscape or portrait
- Maximum TV weight: 10kg
Product Information
- :
- From 13" to 32"
- :
- Tilt & Swivel Mount
- :
- 10kg
- :
- 75x75, 100x100
- :
- AVF MRL12
Technical Documents (2)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.13 (£16.96) | ( ) |
3+ | £13.58 (£16.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.