You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Head Extendable TV / Monitor Wall Mount 12-43" Tilt & Turn VESA Compatible, White -
MRL23W
- Manufacturer:
- AVF AVF
- Manufacturer Part No:
- MRL23W
- Order Code:
- ST04494
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5014117974968
- Technical Datasheet:
- MRL23W Datasheet
Product Overview
- To fit screen sizes: 12" to 43"
- VESA compatibility: 75x75mm to 200x200mm
- Tilt: 5° (up), 15° (down)
- Minimum Distance from wall: 65mm
- Maximum Distance from wall: 187mm
- Free up your desk space
- Mount your screen landscape or portrait
- Perfect for corners
- Maximum TV weight: 20kg
Product Information
- :
- From 12" to 43"
- :
- Multi-Position Mount
- :
- 20kg
- :
- 75x75, 100x100, 200x100, 200x200
- :
- -
Technical Documents (2)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.18 (£23.02) | ( ) |
| 5+ | £17.16 (£20.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























