You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Insulated Plier Set, 3 Piece (Combination Plier, Side Cutters & Long Nose Pliers) -
AV06051
- Manufacturer:
- AVIT AVIT
- Manufacturer Part No:
- AV06051
- Order Code:
- TL20510
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969991253
- Technical Datasheet:
- AV06051 Datasheet
Product Overview
- Hardened and tempered jaws for lasting durability
- For live working up to 1000V
- Soft grip handles for increased comfort
- Approved to IEC 60900:2018
Contents
Combination Plier: 7" (180mm), Side Cutter: 6" (160mm), Long Nose Pliers: 8" (200mm) & Carry Case
Product Information
- :
- Combination Plier: 7" (180mm), Side Cutter: 6" (160mm), Long Nose Pliers: 8" (200mm) & Carry Case
- :
- -
Technical Documents (1)
Also Known As
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.94 (£28.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.