You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm (4") Plastic Heavy Duty Spring Clamp -
AV12010
- Manufacturer:
- AVIT AVIT
- Manufacturer Part No:
- AV12010
- Order Code:
- TL14112
- Product Range
- Avit - Heavy Duty Clamps
- Also Known As:
- GTIN UPC EAN: 5013969991505
- Technical Datasheet:
- AV12010 Datasheet
Product Range Selector (Avit - Heavy Duty Clamps)
See all from this product rangeProduct Overview
- A quality clamp manufactured with swivelling jaws with an extra strong, integral, steel spring
- The clamp is manufactured with fibreglass reinforced nylon handles with a textured grip
- The clamp is ideal for clamping, securing etc.
Product Information
- :
- 30mm
- :
- 30mm
- :
- Plastic
- :
- 100mm
- :
- Avit - Heavy Duty Clamps
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.77 (£3.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.