You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Gang HDMI 2.0 & USB-B Multimedia Face Plate, Black - 

AVP609

AVP609 - 2 Gang HDMI 2.0 & USB-B Multimedia Face Plate, Black
AVP609 - 2 Gang HDMI 2.0 & USB-B Multimedia Face Plate, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVPLATES AVPLATES
Manufacturer Part No:
AVP609
Order Code:
AV30196
Product Range
AV Plates HDMI & USB Face Plates
Also Known As:
GTIN UPC EAN: 0615625705287
Technical Datasheet:
AVP609   Datasheet
See all Technical Docs

Product Range Selector (AV Plates HDMI & USB Face Plates)

See all from this product range

Product Overview

Premium quality metal faceplate with a scratch resistant, powder-coated finish ideal for use in multimedia installations. AVP609 provides passthrough HDMI and USB-B connections on a double gang face plate.
  • Premium face plate with HDMI 2.0 socket and USB-B peripheral port
  • Scratch resistant black powder finish
  • Robust and durable 2mm metal construction
  • Connector cut-outs are countoured to ensure a snug fit
  • Passthrough design with 300mm HDMI lead and 165mm USB-A socket lead

Product Information


:
AV Plates HDMI & USB Face Plates

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0615625705287

2 In stock Need more?

???PF_PDP_RSP_SUP???

£39.39 ( £47.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.39 (£47.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £36.36 (£43.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --