You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75mm 1 Gang Metal Surface Box, Black -
AVP752
- Manufacturer:
- AVPLATES AVPLATES
- Manufacturer Part No:
- AVP752
- Order Code:
- AV29386
- Also Known As:
- GTIN UPC EAN: 6014423149103
Product Range Selector (AV Plates Surface Boxes)
See all from this product rangeProduct Overview
- Material: Durable Metal
- Finish: Powder Coat - Black
- Size: UK 1 Gang 86x86mm
- Centre cutout for lead entry
- Trunking entry points on all 4 sides - easily removed with etched hacksaw guides
Applications
Hobby & Education, Signal Processing, Business, Installations, Office
Product Information
- :
- AV Plates Surface Boxes
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.31 (£37.57) | ( ) |
3+ | £29.29 (£35.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.