You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V -
08055G104ZAT2A
- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 08055G104ZAT2A
- Order Code:
- CA08535
- Product Range
- -
- Technical Datasheet:
- 08055G104ZAT2A Datasheet
Product Overview
- Capacitance value ranges from 820pF to 47μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
- +80/-20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85˚C
- Operating temperature range from -30˚C to 85˚C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 0.1µF
- :
- 50V
- :
- 50V
- :
- 0805 [2012 Metric]
- :
- 0805 [2012 Metric]
- :
- -20%, +80%
- :
- Y5V
- :
- -
- :
- 2.01mm
- :
- 1.25mm
- :
- SMD
- :
- -30°C
- :
- 85°C
- :
- -
- :
- -
- :
- Yes
- :
- MSL 1 - Unlimited
Technical Documents (2)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.05 (£0.06) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
250+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.