You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, THT, DPDT, Latching, 12V dc, 2A - 

V23079B1203B301

V23079B1203B301 - Relay, THT, DPDT, Latching, 12V dc, 2A
V23079B1203B301 - Relay, THT, DPDT, Latching, 12V dc, 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23079B1203B301
Order Code:
SW04928
Product Range
P2/V23079 Series
Also Known As:
3-1393788-6
Technical Datasheet:
V23079B1203B301   Datasheet
See all Technical Docs

Product Range Selector (P2/V23079 Series)

See all from this product range

Product Overview

The P2/V23079 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, linecard application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, CAN bus, keyless entry, speaker switch, set top boxes and Hi-Fi applications.
  • DPDT contact configuration
  • Monostable DC coils available based on ordering
  • Switching capacity of 2A at 220VDC, 250VAC
  • High sensitivity for low power consumption 140mW
  • UL and IEC/EN60950 compliant
  • 15mm x 7.5mm size

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Automotive, Medical

Product Information


:
12VDC

:
DPDT

:
2A

:
P2/V23079 Series

:
Through Hole

:
Latching Dual Coil

:
Solder

:
250V

:
220V

:
Silver Nickel

:
1.029kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

3-1393788-6

49 In stock Need more?

???PF_PDP_RSP_SUP???

£2.59 ( £3.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.59 (£3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £2.43 (£2.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.33 (£2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --