You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12m External PIR Detector, White, 1kW, 140° Beam Angle, IP54 -
93041
- Manufacturer:
- B.E.G. B.E.G.
- Manufacturer Part No:
- 93041
- Order Code:
- SR09759
- Also Known As:
- GTIN UPC EAN: 4007529910014
- Technical Datasheet:
- 93041 Datasheet
Product Range Selector (BEG Luxomat Range)
See all from this product rangeProduct Overview
- Mini-motion detector with detection area of 140°
- Spherical head adjustable in 2x levels
- Range adjustable by moving the sensor head
- Detection area can be altered by blinds, which are included
- Blinds can be clipped-on and moved to stop unwanted detection
- Adjustment light level and time setting by screwdriver and potentiometers at the bottom of the sensor head, infinitely variable
- Easy installation with plug-in socket
- Wall mounting
- IP54 rated
Product Information
- :
- External PIR
- :
- 12m
- :
- 140°
- :
- BEG Luxomat Range
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.90 (£37.08) | ( ) |
3+ | £29.25 (£35.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.