You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16m External PIR Detector, Black, 2000W, 280° Beam Angle, IP44 -
91028
- Manufacturer:
- B.E.G. B.E.G.
- Manufacturer Part No:
- 91028
- Order Code:
- SR09764
- Also Known As:
- GTIN UPC EAN: 4007529910281
- Technical Datasheet:
- 91028 Datasheet
Product Range Selector (BEG Luxomat Range)
See all from this product rangeProduct Overview
- Electronic, micro-processor controlled motion detector with 360° anti-creep for gapless monitoring
- Adjustable spherical head
- Detection area can be altered by blinds, which are included
- Blinds can be clipped-on and moved to stop unwanted detection, making it possible to achieve detection areas of less than 280°
- Blinds included, also for 360° anti-creep cover
- Adjustment light level and time setting by screwdriver or potentiometers at the bottom of the detector ball
- Programmed for immediate use with light level 20 Lux and time setting of 3 min
- Supplied with mounting bracket for outside corners
- Easy installation with plug-in socket
- IP44 rated
Product Information
- :
- External PIR
- :
- 16m
- :
- 280°
- :
- BEG Luxomat Range
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.10 (£72.12) | ( ) |
3+ | £57.57 (£69.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.