You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900W Single Output Adjustable High Current Switching DC Power Supply -
BK1693
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK1693
- Order Code:
- IN08562
- Product Range
- -
- Also Known As:
- 1693
- Technical Datasheet:
- BK1693 Datasheet
Product Overview
- Front panel auxiliary output, 3-digit LED displays
- Variable output voltage is 1 to 15V at 60A
- Rated auxiliary output current is 5A
- Current fold back circuitry with illuminated indicator prevents overloading power supply
- Protections: overtemperature, overvoltage, overload (constant current limiting), short circuit
- 40mVpp ripple and noise
- Operating temperature range from 32°F to 104°F (0°C to 40°C), ≤ 80% R.H
- 0.1% + 5mV load and 0.05% + 3mV line regulation
- Efficiency
85% - Dimensions is 220mm x 110mm x 360mm (W x H x D), 5.8Kg weight
Contents
BK1693 power supply, Power cord, Instruction manual, Remote control connector.
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 1V
- :
- 15V
- :
- -
- :
- 60A
- :
- 900W
- :
- 100V
- :
- 240V
- :
- 1 Year
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £515.00 (£618.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.