You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
960W Single Output Adjustable High Power Switching DC Power Supply -
BK1900B
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK1900B
- Order Code:
- IN08553
- Product Range
- 1900B Series
- Also Known As:
- 1900B
Product Range Selector (1900B Series)
See all from this product rangeProduct Overview
- Front panel 5A auxiliary output and maximum output power of 960W
- AC voltage range from 100VAC to 120VAC (60Hz)
- Saves up to three user defined voltage and current presets for quick recall
- Analogue remote control function, USB interfaced and three user defined voltage and current presets
- Remote sensing terminal is also available to compensate for voltage drop across load leads
- Overload, short circuit by constant current, overvoltage and overtemperature protection
- Efficiency of 84% and switching frequency from 65KHz to 85KHz
- 3 digit LED (±0.2% + 3 counts) voltage and current meter display
- Operating temperature range from 0°C to 40°C
- Dimension is 200mm x 90mm x 275mm (W x H x D) and weight is 3.2Kg
Applications
Test & Measurement
Contents
1900B DC power supply, Power cord, instruction manual, USB cable, Remote control connector.
Footnotes
Warnings
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 1V
- :
- 16V
- :
- 0A
- :
- 60A
- :
- 960W
- :
- 100VAC
- :
- 120VAC
- :
- 2 Years
- :
- 1900B Series
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £650.00 (£780.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.