You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900W Single Output Adjustable High Power Switching DC Power Supply -
BK1902B
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK1902B
- Order Code:
- IN08555
- Product Range
- 1900B Series
- Also Known As:
- 1902B
- Technical Datasheet:
- BK1902B Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (1900B Series)
See all from this product rangeProduct Overview
- Automatic CV/CC crossover operation, remote control function
- Rotary encoder control for precise voltage and current setting
- 100 to 120VAC 60Hz input voltage, efficiency is 87% (110VAC)
- Variable output voltage range from 1V to 32V, switching frequency range from 75KHz to 95KHz
- Variable output current range from 0A to 15A, auxiliary output current is 5A
- Voltage regulation is ≤50mV (load), ≤20mV (line) & current regulation is ≤100mA (line), ≤50mA (load)
- Overvoltage, overtemperature and overload protection
- 3digit LED display ±0.2% accuracy + 3 counts, dimensions is 200mm x 90mm x 275mm (W x H x D)
- Thermostatically controlled fan from zero to full speed, 1.5ms transient response time
- Operating temperature 32°F to 104°F (0°C to 40°C), ≤80% RH
Applications
Test & Measurement
Contents
BK1902B DC power supply, Power cord, instruction manual, remote control connector.
Footnotes
Warnings
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 1V
- :
- 60V
- :
- 0A
- :
- 15A
- :
- 900W
- :
- 220VAC
- :
- 240VAC
- :
- 2 Years
- :
- 1900B Series
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £655.00 (£786.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.