You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20kOhm DC Resistance Ohmmeter -
BK2840
- Manufacturer:
- B&K PRECISION B&K PRECISION
- Manufacturer Part No:
- BK2840
- Order Code:
- IN08564
- Product Range
- 2840 Series
- Also Known As:
- 2840
- Technical Datasheet:
- BK2840 Datasheet
Product Range Selector (2840 Series)
See all from this product rangeProduct Overview
- 4.3-inch color touch screen
- 4-wire terminal Kelvin test leads included
- Low power resistance mode to protect DUT
- Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
- Bin-sorting with statistical measurement
- Screen capture to USB drive
- USB (USBTMC or virtual COM), RS232 remote interfaces
- Dimensions is (215mm x 89mm x360mm) (W x H x D), 3.9kg weight
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Electronics Design, Test & Measurement
Contents
BK2840 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Test report and certificate of calibration.
Footnotes
Product Information
- :
- 4-Wire
- :
- 1µohm to 20kohm
- :
- 1µohm
- :
- 1A
- :
- 0.1%
- :
- 89mm
- :
- 215mm
- :
- 360mm
- :
- 3.9kg
- :
- 2840 Series
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £599.00 (£718.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























