You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Screen Desk Mount with Swivel - Up to 24" Screens -
BT7371/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7371/B
- Order Code:
- ST02728
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318758850
Product Overview
- Fits flat panel screens up to 24"
- VESA Compatibility: 75x75, 100x100
- Supplied with both a desk clamp and grommet
- Simple installation with all fixings included
- Finished in black
- Easy height adjustment using tool-less locking ring
- Maximum extension: 285mm
- Tilt: ±40°
- Two swivel points: 360° at pole and 180° at interface
- Max load weight: 9kg
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £46.76 (£56.11) | ( ) |
| 5+ | £43.64 (£52.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























