You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount - Up To 28" Screen -
BT7511-PRO/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7511-PRO/B
- Order Code:
- ST01415
- Also Known As:
- GTIN UPC EAN: 5019318751127
- Technical Datasheet:
- BT7511-PRO/B Datasheet
Product Overview
- Easy tilt adjustment
- Features ‘OWLS’ On Wall Levelling System
- Compatible with B-Tech System 2 professional range
- Mounts to B-Tech BT7850 poles using x1 BT7841 Accessory Collar
- Security locking screws and Allen key provided help prevent unauthorised removal of the screen
- Simple ‘hook-on’ installation
- All mounting hardware included
Product Information
- :
- Up to 28"
- :
- Tilting Mount
- :
- -
- :
- -
Technical Documents (2)
Also Known As
286 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.95 (£15.54) | ( ) |
3+ | £11.94 (£14.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.