You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel Single Arm TV Wall Mount - Up To 28" Screen -
BT7512-PRO/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7512-PRO/B
- Order Code:
- ST01421
- Also Known As:
- GTIN UPC EAN: 5019318752261
- Technical Datasheet:
- BT7512-PRO/B Datasheet
Product Overview
- Designed for both 75 and 100mm VESA fixings
- Suitable for LCD/TFT screens up to 15kg
- Max screen size 28"
- Folds flat to the wall
- Double articulated arm for maximum swivel
- Tilts +17° / -10°
- Maximum extension: 280mm
- Quick and simple to install
- All fixings supplied
- Coverplate hides wall fixing screws
- Black finish
Product Information
- :
- Up to 28"
- :
- Multi-Position Mount
- :
- 15kg
- :
- 100x100
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.61 (£35.53) | ( ) |
3+ | £27.89 (£33.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.