You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mounting Plate for UC/VC Video Bars -
BT7871/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT7871/B
- Order Code:
- ST04670
- Also Known As:
- GTIN UPC EAN: 5019318304460
- Technical Datasheet:
- BT7871/B Datasheet
Product Overview
- Mount to any Mode-AL Column via the Mode-AL Interface Plate
- Compatible with BT7052/BT7841 Collars for use with Ø50mm poles
- Made from 6mm thick steel, the adaptor plate is secure yet slim in design
- Can use BT8390-SA to mount above or below any screen on a System X Rail
- Uses BT7034 for mounting above/below B-Tech Media Storage Mounts
- Use with BT7031 to mount above/below B-Tech Flat Screen Wall Mounts
- Simple installation
- All mounting hardware included
Product Information
- :
- -
- :
- -
- :
- 3kg
- :
- -
- :
- -
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.13 (£66.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.