You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double Arm TV Wall Mount, 32" to 65" Screen - 

BT8226/B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
B-TECH B-TECH
Manufacturer Part No:
BT8226/B
Order Code:
ST04717
Also Known As:
GTIN UPC EAN: 5019318306006
Technical Datasheet:
BT8226/B   Datasheet
See all Technical Docs

Product Overview

Designed to mount medium to large sized screens, this universal double-arm wall mount features an easy to tilt interface and three swivel points, for a quick, smooth repositioning of the screen - whether folded flat to the wall (at a depth of just 50mm) or at maximum extension. Cover plates and integrated cable management help hide all fixings for a neat and tidy mounting solution, ideal for both commercial and home installations.
  • Lateral adjustment of screen once mounted
  • Integrated cable management
  • Screen levelling of up to 3° in either direction
  • Easy tilt and swivel adjustments
  • Slim-line design allows close to the wall installation when folded flat
  • Features three swivel points; ideal for corner mounting
  • Tool-less tilt with option to lock in position
  • Keyhole mounting and drilling template for a quick and easy installation
  • Safety screws help prevent unauthorised removal of screens
  • Attractive cover plates included to hide fixings
  • Simple 'hook-on' installation with all mounting hardware included
  • VESA compatibility: Up to 600x400
  • Tilt range: -3° to +14°
  • Swivel range: 180˚ at wall and interface, 360˚ at central pivot
  • Weight capacity: 35kg

Product Information


:
From 32" to 65"

:
Tilt & Swivel Mount

:
35kg

:
Up to 600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5019318306006

2 In stock Need more?

???PF_PDP_RSP_SUP???

£218.84 ( £262.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £218.84 (£262.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £196.60 (£235.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --