You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin Cantilever TV Wall Mount, 75" Screen -
BT8227
New- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT8227
- Order Code:
- ST04741
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318307072
- Technical Datasheet:
- BT8227 Datasheet
Product Overview
- B-Tech's UltraGlide Tilt technology allows easy, secure screen adjustment
- Printed template for wall drilling makes installation quick and easy
- Swivel points enables quick, smooth screen positioning
- Ideal for mounting across 16" stud walls
- Integrated cable management throughout the mount
- Suitable for both landscape and portrait mounting
- Tilt can also be fixed at selected angles of -2˚, 0˚, and 15˚
- Slim-line design allows close-to-wall installation when folded flat
- Lateral adjustment of screen after mounting
- Tool-less screen levelling
- Safety screws to prevent unauthorised screen removal
- Cover plates included for an attractive finish
- Simple 'hook-on' installation with all mounting hardware included
- VESA compatibility: Up to 600x400
- Tilt range: -3° to +14°
- Swivel range: 180˚ at wall and interface
- Weight capacity: 50kg
Product Information
- :
- Up to 75"
- :
- Tilt & Swivel Mount
- :
- 50kg
- :
- Up to 600x400
- :
- -
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £211.85 (£254.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.