You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pop-Out Flat Screen Wall Mount with Micro-Adjustment, up to 42" -
BT8309/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT8309/B
- Order Code:
- ST04240
- Also Known As:
- GTIN UPC EAN: 5019318081187
- Technical Datasheet:
- BT8309/B Datasheet
Product Overview
- Perfect solution for mounting screens into a recessed wall
- Can also be used to create videowall installations
- Push to open / push to close system provides quick and easy service access
- Micro-adjustment of +/-5mm at each corner for seamless display alignment
- Suitable for landscape or portrait screen mounting
- Suitable for both wall or pole mounting
- Keyhole mounting for quick and easy installation
- Levelling screws allow adjustment of screen height
- Integrated locking mechanism prevents accidental pop-out of mount
- Integrated cable management
- 'Hook-on' installation with all mounting hardware included
- Recommended screen size: Up to 42"
- Max load: 25kg
- VESA® compatibility: 75x75 up to 200x200
- Flat to wall depth: 69mm (+/-5mm)
- Popped out depth: 186mm (+/-5mm)
Product Information
- :
- Up to 42"
- :
- Video Wall Mount
- :
- 25kg
- :
- 200x200
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £247.89 (£297.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.