You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60" Flat Screen Display Trolley with Mounting Kit -
BT8503/B
- Manufacturer:
- B-TECH B-TECH
- Manufacturer Part No:
- BT8503/B
- Order Code:
- ST02789
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019318085451
- Technical Datasheet:
- BT8503/B Datasheet
Product Overview
- Heavy duty flat screen trolley
- Designed for screens up to 60"
- Fits all VESA® fixings up to 800x600mm (landscape), 800x400mm (portrait)
- Includes universal flat screen interface kit
- Keyhole 'hook-on' feature for easy installation
- Poles (Dia.xH): Ø50mm x 1.8m with 5 cable management holes
- Non marking 3" locking/braked castors included
- Also supplied with optional screw-in levelling feet
- Dimensions (WxHxD): 1118x1945x785mm (including castors)
- Max. Screen Weight: 50kg
- Colour: Black
Product Information
- :
- AV Trolley
- :
- 50kg
- :
- 1945mm
- :
- 1118mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £245.63 (£294.76) | ( ) |
| 3+ | £222.90 (£267.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























