You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Combination Spanner -
111M-10
- Manufacturer:
- BAHCO BAHCO
- Manufacturer Part No:
- 111M-10
- Order Code:
- TL13104
- Product Range
- Bahco - Combination Spanners
- Also Known As:
- GTIN UPC EAN: 7314151828653
- Technical Datasheet:
- 111M-10 Datasheet
Product Range Selector (Bahco - Combination Spanners)
See all from this product rangeProduct Overview
- Combination wrench in metric sizes
- Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
- Material: High performance alloy steel
- U shape shank provides better comfort
- Open end angle 15º with a slimmer head for better accessibility
- 12 points Dynamic-Drive Profile provides longer life for screws and nuts
- Ring end angle 15º for knuckle clearance or better grip
- Bigger and bi-directional size marking for easy identification
- Chrome plated Micro Matt finishing provides high quality surface
- Patented U shape design
Product Information
- :
- 10mm
- :
- -
- :
- 135mm
- :
- Bahco - Combination Spanners
Technical Documents (1)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.82 (£8.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.